
XQAGRN-00-0000-000000603 | |
|---|---|
DigiKey Part Number | 90-XQAGRN-00-0000-000000603TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAGRN-00-0000-000000603 |
Description | XLAMP XQA LIGHT EMITTING DIODE G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 300mA |
Mfr | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 175mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 120 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60207 € | 1.204,14 € |
| Unit Price without VAT: | 0,60207 € |
|---|---|
| Unit Price with VAT: | 0,72850 € |

