MLEGRN-A1-0000-000102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3.522
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,73296 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,73296 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,79839 €
Datasheet
LED Lighting Color XLamp® ML-E Green 525nm (520nm ~ 530nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEGRN-A1-0000-000102

DigiKey Part Number
MLEGRN-A1-0000-000102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLEGRN-A1-0000-000102
Description
LED XLAMP MLE GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Green 525nm (520nm ~ 530nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
525nm (520nm ~ 530nm)
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Current - Test
150mA
Height - Seated (Max)
0.052" (1.33mm)
Voltage - Forward (Vf) (Typ)
3.3V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
77 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLEGRN-A1-0000-000001Cree LED3.522MLEGRN-A1-0000-000001CT-ND0,87000 €Parametric Equivalent
MLEGRN-A1-0000-000002Cree LED0MLEGRN-A1-0000-000002-ND0,73296 €Parametric Equivalent
MLEGRN-A1-0000-000003Cree LED0MLEGRN-A1-0000-000003-ND0,73296 €Parametric Equivalent
MLEGRN-A1-0000-000101Cree LED090-MLEGRN-A1-0000-000101CT-ND0,95000 €Parametric Equivalent
MLEGRN-A1-0000-000103Cree LED0MLEGRN-A1-0000-000103-ND0,79839 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,79839 €1.117,75 €
Manufacturers Standard Package
Unit Price without VAT:0,79839 €
Unit Price with VAT:0,96605 €