Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLEGRN-A1-0000-000101 | |
|---|---|
DigiKey Part Number | 90-MLEGRN-A1-0000-000101TR-ND - Tape & Reel (TR) 90-MLEGRN-A1-0000-000101CT-ND - Cut Tape (CT) 90-MLEGRN-A1-0000-000101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEGRN-A1-0000-000101 |
Description | LED XLAMP MLE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEGRN-A1-0000-000101 Models |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEGRN-A1-0000-000001 | Cree LED | 3.522 | MLEGRN-A1-0000-000001CT-ND | 0,87000 € | Parametric Equivalent |
| MLEGRN-A1-0000-000002 | Cree LED | 0 | MLEGRN-A1-0000-000002-ND | 0,73296 € | Parametric Equivalent |
| MLEGRN-A1-0000-000003 | Cree LED | 0 | MLEGRN-A1-0000-000003-ND | 0,73296 € | Parametric Equivalent |
| MLEGRN-A1-0000-000102 | Cree LED | 0 | MLEGRN-A1-0000-000102-ND | 0,79839 € | Parametric Equivalent |
| MLEGRN-A1-0000-000103 | Cree LED | 0 | MLEGRN-A1-0000-000103-ND | 0,79839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,64253 € | 899,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |







