Parametric Equivalent
Parametric Equivalent

C503B-GAN-CB0C0891 | |
|---|---|
DigiKey Part Number | C503B-GAN-CB0C0891-ND |
Manufacturer | |
Manufacturer Product Number | C503B-GAN-CB0C0891 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GAN-CB0C0891 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GAN-CB0C0781 | Cree LED | 0 | C503B-GAN-CB0C0781-ND | 0,21316 € | Parametric Equivalent |
| C503B-GAN-CB0C0782 | Cree LED | 0 | C503B-GAN-CB0C0782-ND | 0,17277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22122 € | 110,61 € |
| Unit Price without VAT: | 0,22122 € |
|---|---|
| Unit Price with VAT: | 0,26768 € |

