C503B-GAN-CB0C0782 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,21486 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,22300 €
Datasheet
Image for C503B-GAN-CB0C0782 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GAN-CB0C0782

DigiKey Part Number
C503B-GAN-CB0C0782-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GAN-CB0C0782
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GAN-CB0C0782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
10.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GAN-CB0C0781Cree LED0C503B-GAN-CB0C0781-ND0,21486 €Parametric Equivalent
C503B-GAN-CB0C0891Cree LED0C503B-GAN-CB0C0891-ND0,22300 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,17415 €435,38 €
Manufacturers Standard Package
Unit Price without VAT:0,17415 €
Unit Price with VAT:0,21072 €