
PBA100F-24 | |
|---|---|
DigiKey Part Number | 1776-1439-ND |
Manufacturer | |
Manufacturer Product Number | PBA100F-24 |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDA100F-24 | Cosel USA, Inc. | 2 | 1776-PDA100F-24-ND | 65,40000 € | MFR Recommended |
| PJA100F-24 | Cosel USA, Inc. | 126 | 1776-1002-ND | 50,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,59000 € | 103,59 € |
| 5 | 98,66400 € | 493,32 € |
| 10 | 96,61300 € | 966,13 € |
| 25 | 93,96920 € | 2.349,23 € |
| 50 | 92,01720 € | 4.600,86 € |
| Unit Price without VAT: | 103,59000 € |
|---|---|
| Unit Price with VAT: | 125,34390 € |


