Image for PDA100F-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA100F-24

DigiKey Part Number
1776-PDA100F-24-ND
Manufacturer
Manufacturer Product Number
PDA100F-24
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
89.5%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.79" L x 3.66" W x 1.38" H (147.1mm x 93.0mm x 35.1mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
4.5 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,40000 €65,40 €
562,29000 €311,45 €
1060,99500 €609,95 €
2559,32520 €1.483,13 €
5058,09280 €2.904,64 €
10056,88560 €5.688,56 €
Manufacturers Standard Package
Unit Price without VAT:65,40000 €
Unit Price with VAT:79,13400 €