
SK471M016ST | |
|---|---|
DigiKey Part Number | 338-1678-ND |
Manufacturer | |
Manufacturer Product Number | SK471M016ST |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 450mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG250ETD471MJC5S | Chemi-Con | 844 | 565-ESMG250ETD471MJC5SCT-ND | 0,84000 € | Parametric Equivalent |
| UFW1E471MPD1TD | Nichicon | 2.373 | 493-10998-1-ND | 0,79000 € | Parametric Equivalent |
| UKW1E471MPD1TD | Nichicon | 900 | 493-10748-1-ND | 0,97000 € | Parametric Equivalent |
| UVK1E471MPD | Nichicon | 1.286 | 493-17331-ND | 0,53000 € | Parametric Equivalent |
| UVK1E471MPD1TD | Nichicon | 2 | 493-12565-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,43340 € | 21,67 € |
| 200 | 0,35375 € | 70,75 € |
| 600 | 0,30843 € | 185,06 € |
| 1.000 | 0,29146 € | 291,46 € |
| 2.600 | 0,26531 € | 689,81 € |
| 5.000 | 0,25090 € | 1.254,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

