AFK687M16G24B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.295
Unit Price: 1,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.150
Unit Price: 1,01000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.341
Unit Price: 0,85000 €
Datasheet

Direct


Chemi-Con
In Stock: 982
Unit Price: 1,45000 €
Datasheet

Direct


Nichicon
In Stock: 420
Unit Price: 1,00000 €
Datasheet

Similar


Chemi-Con
In Stock: 490
Unit Price: 1,02000 €
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK687M16G24B-F

DigiKey Part Number
AFK687M16G24B-F-ND
Manufacturer
Manufacturer Product Number
AFK687M16G24B-F
Description
CAP ALUM 680UF 20% 16V SMD
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types