
EMZA160ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMZA160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMZA160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA681MJA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ160ARA681MJA0G | Chemi-Con | 988 | 565-EMZJ160ARA681MJA0GCT-ND | 0,82000 € | Parametric Equivalent |
| 16TLV680M10X10.5 | Rubycon | 1.377 | 1189-2090-1-ND | 0,98000 € | Upgrade |
| EEE-FT1V681UP | Panasonic Industry | 5.714 | P122430CT-ND | 1,40000 € | Upgrade |
| UCD1C681MNL1GS | Nichicon | 494 | 493-6374-1-ND | 0,66000 € | Upgrade |
| AFK687M16G24T-F | Cornell Dubilier Knowles | 1.295 | 338-2218-1-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,73140 € | 36,57 € |
| 100 | 0,66410 € | 66,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54828 € | 274,14 € |
| 1.000 | 0,51178 € | 511,78 € |
| 1.500 | 0,49336 € | 740,04 € |
| 2.500 | 0,47284 € | 1.182,10 € |
| 3.500 | 0,46078 € | 1.612,73 € |
| 5.000 | 0,44913 € | 2.245,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

