Direct
Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LQ153M025J032 | |
|---|---|
DigiKey Part Number | 380LQ153M025J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ153M025J032 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.63 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.32 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ153M025J032 | Cornell Dubilier Knowles | 0 | 381LQ153M025J032-ND | 1,92222 € | Direct |
| 381LX153M025J032 | Cornell Dubilier Knowles | 0 | 381LX153M025J032-ND | 2,16958 € | Direct |
| 380LX153M025J032 | Cornell Dubilier Knowles | 0 | 380LX153M025J032-ND | 1,94379 € | Parametric Equivalent |
| 25MXC15000MEFC25X35 | Rubycon | 0 | 25MXC15000MEFC25X35-ND | 1,98705 € | Upgrade |
| 25MXC15000MEFCSN25X35 | Rubycon | 0 | 25MXC15000MEFCSN25X35-ND | 1,80355 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90064 € | 5.701,92 € |
| Unit Price without VAT: | 1,90064 € |
|---|---|
| Unit Price with VAT: | 2,29977 € |








