Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

25USC15000MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 25USC15000MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 25USC15000MEFCSN25X35 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC15000MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.692 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG15000MEFCSN25X35 | Rubycon | 0 | 1189-2844-ND | 4,45000 € | Direct |
| 25MXC15000MEFC25X35 | Rubycon | 0 | 25MXC15000MEFC25X35-ND | 1,98705 € | Upgrade |
| 25MXC15000MEFCSN25X35 | Rubycon | 0 | 25MXC15000MEFCSN25X35-ND | 1,80355 € | Upgrade |
| 25USC15000MEFC25X35 | Rubycon | 0 | 25USC15000MEFC25X35-ND | 1,96725 € | Parametric Equivalent |
| 381LX153M025J032 | Cornell Dubilier Knowles | 0 | 381LX153M025J032-ND | 2,16958 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86270 € | 372,54 € |
| Unit Price without VAT: | 1,86270 € |
|---|---|
| Unit Price with VAT: | 2,25387 € |







