
1569.2 | |
|---|---|
DigiKey Part Number | 2080-1569.2-ND |
Manufacturer | |
Manufacturer Product Number | 1569.2 |
Description | CONN TERM BLK FEED THRU BLK/YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 350 MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 309 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 275 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 350 MCM (kcmil)-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 35-150mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 31.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 38mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1124.2 | Conta-Clip, Inc. | 0 | 2080-1124.2-ND | 37,22400 € | Parametric Equivalent |
| 1124.5 | Conta-Clip, Inc. | 0 | 2080-1124.5-ND | 38,89600 € | Parametric Equivalent |
| 1124.6 | Conta-Clip, Inc. | 0 | 2080-1124.6-ND | 38,89600 € | Parametric Equivalent |
| 1477.2 | Conta-Clip, Inc. | 0 | 2080-1477.2-ND | 42,22200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,16400 € | 185,82 € |
| Unit Price without VAT: | 37,16400 € |
|---|---|
| Unit Price with VAT: | 44,96844 € |

