1124.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 38,89600 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 38,89600 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 42,22200 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 37,16400 €
Datasheet
Image for 1124.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124.2

DigiKey Part Number
2080-1124.2-ND
Manufacturer
Manufacturer Product Number
1124.2
Description
CONN TERM BLK FEED THRU BEIGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 350 MCM (kcmil)-2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
309 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
1000V
Series
Current - UL
275 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
350 MCM (kcmil)-2 AWG
Type
Feed Through
Wire Gauge or Range - mm²
35-150mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
31.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
38mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1124.5Conta-Clip, Inc.02080-1124.5-ND38,89600 €Parametric Equivalent
1124.6Conta-Clip, Inc.02080-1124.6-ND38,89600 €Parametric Equivalent
1477.2Conta-Clip, Inc.02080-1477.2-ND42,22200 €Parametric Equivalent
1569.2Conta-Clip, Inc.02080-1569.2-ND37,16400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
537,22400 €186,12 €
Manufacturers Standard Package
Unit Price without VAT:37,22400 €
Unit Price with VAT:45,04104 €