Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12856.1 | |
|---|---|
DigiKey Part Number | 2080-12856.1-ND |
Manufacturer | |
Manufacturer Product Number | 12856.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED590/3-DS | On Shore Technology Inc. | 0 | ED590/3-DS-ND | 1,03100 € | Parametric Equivalent |
| OSTVY030100 | On Shore Technology Inc. | 0 | OSTVY030100-ND | 0,45347 € | Parametric Equivalent |
| OSTVY03010C | On Shore Technology Inc. | 0 | OSTVY03010C-ND | 0,60463 € | Parametric Equivalent |
| OSTVY030160 | On Shore Technology Inc. | 0 | OSTVY030160-ND | 0,46047 € | Parametric Equivalent |
| VY03010C0000G | Amphenol Anytek | 0 | VY03010C0000G-ND | 0,72299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,90620 € | 45,31 € |
| Unit Price without VAT: | 0,90620 € |
|---|---|
| Unit Price with VAT: | 1,09650 € |

