OSTVY030160 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,02280 €
Datasheet
Image for OSTVY030160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVY030160

DigiKey Part Number
OSTVY030160-ND
Manufacturer
Manufacturer Product Number
OSTVY030160
Description
TERM BLOCK 3POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
45° (135°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED590/3-DSOn Shore Technology Inc.0ED590/3-DS-ND1,02280 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1060,45679 €48,42 €
Unit Price without VAT:0,45679 €
Unit Price with VAT:0,55272 €