Similar

ACPDQC5V0CSP-IPHF | |
|---|---|
DigiKey Part Number | 641-2058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0CSP-IPHF |
Description | TVS DIODE 5VWM 19V 0402C/SOD923F |
Customer Reference | |
Detailed Description | 19V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 38W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |


