
CPDQC5V0SC-HF | |
|---|---|
DigiKey Part Number | 641-2046-2-ND - Tape & Reel (TR) 641-2046-1-ND - Cut Tape (CT) 641-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0SC-HF |
Description | TVS DIODE 5VWM 18V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07112 € | 35,56 € |
| 1.000 | 0,06291 € | 62,91 € |
| 2.000 | 0,05599 € | 111,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04847 € | 242,35 € |
| 10.000 | 0,04382 € | 438,20 € |
| 15.000 | 0,04145 € | 621,75 € |
| 25.000 | 0,03878 € | 969,50 € |
| 35.000 | 0,03720 € | 1.302,00 € |
| 50.000 | 0,03567 € | 1.783,50 € |
| 125.000 | 0,03229 € | 4.036,25 € |
| 250.000 | 0,03093 € | 7.732,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

