
CTB1A101MCB6358 | |
|---|---|
DigiKey Part Number | 4191-CTB1A101MCB6358TR-ND - Tape & Reel (TR) 4191-CTB1A101MCB6358CT-ND - Cut Tape (CT) 4191-CTB1A101MCB6358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTB1A101MCB6358 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 68.9 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CED1C101MCB6358 | Chinsan (Elite) | 926 | 4191-CED1C101MCB6358CT-ND | 0,59000 € | Parametric Equivalent |
| CES1C101MCB6358 | Chinsan (Elite) | 1.000 | 4191-CES1C101MCB6358CT-ND | 0,31000 € | Parametric Equivalent |
| CTB1C101MCB6358 | Chinsan (Elite) | 616 | 4191-CTB1C101MCB6358CT-ND | 0,28000 € | Parametric Equivalent |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 0,49000 € | Parametric Equivalent |
| EEV107M016A9GAA | KEMET | 44.905 | 399-6697-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08524 € | 42,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07709 € | 77,09 € |
| 2.000 | 0,07031 € | 140,62 € |
| 3.000 | 0,06688 € | 200,64 € |
| 5.000 | 0,06306 € | 315,30 € |
| 7.000 | 0,06082 € | 425,74 € |
| 10.000 | 0,05865 € | 586,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

