
CES1C101MCB6358 | |
|---|---|
DigiKey Part Number | 4191-CES1C101MCB6358TR-ND - Tape & Reel (TR) 4191-CES1C101MCB6358CT-ND - Cut Tape (CT) 4191-CES1C101MCB6358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES1C101MCB6358 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,09390 € | 46,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08507 € | 85,07 € |
| 2.000 | 0,07772 € | 155,44 € |
| 3.000 | 0,07400 € | 222,00 € |
| 5.000 | 0,06986 € | 349,30 € |
| 7.000 | 0,06743 € | 472,01 € |
| 10.000 | 0,06507 € | 650,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

