Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMG630ETD101MJC5S | |
|---|---|
DigiKey Part Number | 565-4826-2-ND - Tape & Reel (TR) 565-4826-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG630ETD101MJC5S |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ETD101MJC5S | Chemi-Con | 0 | 565-3747-1-ND | 0,51000 € | Upgrade |
| 63YXF100MEFCT810X12.5 | Rubycon | 5.102 | 1189-3782-1-ND | 0,48000 € | Upgrade |
| 860020775015 | Würth Elektronik | 5.759 | 732-8976-1-ND | 0,34000 € | Upgrade |
| 860040775006 | Würth Elektronik | 636 | 732-9237-1-ND | 0,49000 € | Upgrade |
| 860080775013 | Würth Elektronik | 1.363 | 732-9133-1-ND | 0,40000 € | Upgrade |















