100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A8107M000

DigiKey Part Number
495-5989-ND
Manufacturer
Manufacturer Product Number
B41821A8107M000
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107CKR063MCORNELL DUBILIER KNOWLES13.2471572-1045-ND0,59000 €Direct
63YXJ100M10X12.5Rubycon4.0921189-4028-ND0,46000 €Direct
ECA-1JHG101Panasonic Industry2.167P5582-ND0,68000 €Direct
EEU-FR1J101Panasonic Industry223P15402-ND0,87000 €Direct
EKYA630ELL101MJC5SChemi-Con6.370565-EKYA630ELL101MJC5S-ND0,92000 €Direct
In-Stock: 10.631
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
500,22540 €11,27 €
1000,20090 €20,09 €
5000,15850 €79,25 €
1.0000,14512 €145,12 €
3.0000,12836 €385,08 €
5.0000,12209 €610,45 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €