Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA350ADA4R7MD55G | |
|---|---|
DigiKey Part Number | 565-EMVA350ADA4R7MD55GTR-ND - Tape & Reel (TR) 565-EMVA350ADA4R7MD55GCT-ND - Cut Tape (CT) 565-EMVA350ADA4R7MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA350ADA4R7MD55G |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA350ADA4R7MD55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19.172 | 1572-1462-1-ND | 0,35000 € | Direct |
| 865250540003 | Würth Elektronik | 1.542 | 732-8351-1-ND | 0,24000 € | Direct |
| EDK475M035A9BAA | KEMET | 20.299 | 399-6686-1-ND | 0,27000 € | Direct |
| UWJ1V4R7MCL1GB | Nichicon | 2.076 | 493-9806-1-ND | 0,30000 € | Direct |
| UZR1V4R7MCL1GB | Nichicon | 24 | 493-10114-1-ND | 0,54000 € | Direct |











