
EDH475M035A9BAA | |
|---|---|
DigiKey Part Number | 399-EDH475M035A9BAATR-ND - Tape & Reel (TR) 399-EDH475M035A9BAACT-ND - Cut Tape (CT) 399-EDH475M035A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M035A9BAA |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M035A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Upgrade |
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Upgrade |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.087 | 338-2193-1-ND | 0,76000 € | Upgrade |
| EMVL350ARA4R7MD60G | Chemi-Con | 16 | 565-EMVL350ARA4R7MD60GCT-ND | 0,35000 € | Upgrade |
| UUL1V4R7MCL1GS | Nichicon | 9.390 | 493-9537-1-ND | 0,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07596 € | 75,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06927 € | 138,54 € |
| 4.000 | 0,06369 € | 254,76 € |
| 6.000 | 0,06088 € | 365,28 € |
| 10.000 | 0,05774 € | 577,40 € |
| 14.000 | 0,05590 € | 782,60 € |
| 20.000 | 0,05411 € | 1.082,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

