Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMLA350ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMLA350ARA330MF80GCT-ND - Cut Tape (CT) 565-EMLA350ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA330MF80G |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA330MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA330MF80G | Chemi-Con | 900 | 565-EMLA500ARA330MF80GCT-ND | 0,66000 € | Parametric Equivalent |
| EMVL350ARA330MF80G | Chemi-Con | 2.369 | 565-EMVL350ARA330MF80GCT-ND | 0,40000 € | Parametric Equivalent |
| EEE-HC1V330XP | Panasonic Industry | 1.385 | PCE3759CT-ND | 0,55000 € | Upgrade |
| UUL1V330MCL1GS | Nichicon | 0 | 493-9535-1-ND | 0,82000 € | Upgrade |
| 50TRV33M6.3X8 | Rubycon | 197 | 1189-3567-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17650 € | 17,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12767 € | 114,90 € |
| 1.800 | 0,11728 € | 211,10 € |
| 2.700 | 0,11204 € | 302,51 € |
| 4.500 | 0,10619 € | 477,86 € |
| 6.300 | 0,10275 € | 647,32 € |
| 9.000 | 0,09943 € | 894,87 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |








