33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA500ARA330MF80G

DigiKey Part Number
565-EMLA500ARA330MF80GTR-ND - Tape & Reel (TR)
565-EMLA500ARA330MF80GCT-ND - Cut Tape (CT)
565-EMLA500ARA330MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA500ARA330MF80G
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA500ARA330MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
100 mA @ 100 kHz
Part Status
Active
Impedance
1.6 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41800 €4,18 €
500,31400 €15,70 €
1000,28100 €28,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,20854 €187,69 €
1.8000,19317 €347,71 €
2.7000,18541 €500,61 €
4.5000,17676 €795,42 €
6.3000,17168 €1.081,58 €
9.0000,16677 €1.500,93 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €