
EKZN101ELL391ML25S | |
|---|---|
DigiKey Part Number | 565-4145-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL391ML25S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL391ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.62 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH390MEFC16X25 | Rubycon | 774 | 1189-3595-ND | 1,96000 € | Direct |
| 100ZLJ390M16X25 | Rubycon | 340 | 100ZLJ390M16X25-ND | 2,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59300 € | 15,93 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,15480 € | 115,48 € |
| 500 | 0,97414 € | 487,07 € |
| 1.000 | 0,91730 € | 917,30 € |
| 2.500 | 0,85666 € | 2.141,65 € |
| 5.000 | 0,81975 € | 4.098,75 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

