
100ZLH390MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-3595-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH390MEFC16X25 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH390MEFC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.216 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 0,98540 € | 49,27 € |
| 100 | 0,89910 € | 89,91 € |
| 600 | 0,75722 € | 454,33 € |
| 1.200 | 0,75677 € | 908,12 € |
| 3.000 | 0,62042 € | 1.861,26 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

