EKZE101EC3391MK40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 978
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.978
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 409
Unit Price: 2,43000 €
Datasheet
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101EC3391MK40S

DigiKey Part Number
EKZE101EC3391MK40S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE101EC3391MK40S
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
32 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-101ELL391MK40SChemi-Con978565-EKY-101ELL391MK40S-ND1,87000 €Parametric Equivalent
EKZE101ELL391MK40SChemi-Con1.978565-EKZE101ELL391MK40S-ND2,35000 €Parametric Equivalent
UHW2A391MHDNichicon409493-14588-ND2,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,62096 €465,72 €
Manufacturers Standard Package
Unit Price without VAT:0,62096 €
Unit Price with VAT:0,75136 €