390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A391MHD

DigiKey Part Number
493-14588-ND
Manufacturer
Manufacturer Product Number
UHW2A391MHD
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A391MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,62000 €16,20 €
501,28240 €64,12 €
1001,17580 €117,58 €
5000,99256 €496,28 €
1.0000,93490 €934,90 €
2.5000,87340 €2.183,50 €
5.0000,83595 €4.179,75 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,94030 €