
EKYB6R3ELL332MJ30S | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL332MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL332MJ30S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB6R3ELL332MJ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN6R3ELL332MJ25S | Chemi-Con | 1.099 | 565-4036-ND | 1,11000 € | Direct |
| EEU-FR0J332L | Panasonic Industry | 1.345 | P16744-ND | 1,24000 € | Direct |
| UHW0J332MPD | Nichicon | 893 | 493-6884-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,55380 € | 55,38 € |
| 500 | 0,45382 € | 226,91 € |
| 1.000 | 0,42236 € | 422,36 € |
| 3.000 | 0,38300 € | 1.149,00 € |
| 5.000 | 0,36830 € | 1.841,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

