
EKZN6R3ELL332MJ25S | |
|---|---|
DigiKey Part Number | 565-4036-ND |
Manufacturer | |
Manufacturer Product Number | EKZN6R3ELL332MJ25S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN6R3ELL332MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6875 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLJ3300M10X25 | Rubycon | 16.710 | 1189-1466-ND | 0,88000 € | Direct |
| EEU-FR0J332L | Panasonic Industry | 1.345 | P16744-ND | 1,24000 € | Direct |
| UHW0J332MPD | Nichicon | 893 | 493-6884-ND | 1,44000 € | Direct |
| 10ZLH3300MEFC10X25 | Rubycon | 114 | 1189-10ZLH3300MEFC10X25-ND | 1,03000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,54520 € | 27,26 € |
| 100 | 0,49260 € | 49,26 € |
| 500 | 0,40176 € | 200,88 € |
| 1.000 | 0,37316 € | 373,16 € |
| 3.000 | 0,33740 € | 1.012,20 € |
| 5.000 | 0,32403 € | 1.620,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

