
EKYB350ELL181MHB5D | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL181MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL181MHB5D |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 336 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ350ARA181MHA0G | Chemi-Con | 10 | 565-HHXJ350ARA181MHA0GCT-ND | 1,61000 € | MFR Recommended |
| 35ZLJ180M8X11.5 | Rubycon | 11.196 | 1189-1304-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15904 € | 79,52 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

