180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350ARA181MHA0G

DigiKey Part Number
565-HHXJ350ARA181MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ350ARA181MHA0GCT-ND - Cut Tape (CT)
565-HHXJ350ARA181MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350ARA181MHA0G
Description
CAP ALUMHYB 180UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ350ARA181MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ350GRA181MHA0GChemi-Con450565-HHXJ350GRA181MHA0GCT-ND1,08000 €Parametric Equivalent
35PJV180M8X10.5Rubycon8751189-4304-1-ND2,35000 €Parametric Equivalent
35PJV180MVB8X10.5Rubycon3.0021189-35PJV180MVB8X10.5CT-ND1,81000 €Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,04500 €10,45 €
500,81320 €40,66 €
1000,73970 €73,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61320 €306,60 €
1.0000,57340 €573,40 €
1.5000,55333 €830,00 €
2.5000,53094 €1.327,35 €
3.5000,51778 €1.812,23 €
5.0000,50508 €2.525,40 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €