
EKWB401ELL820MM20S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL820MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL820MM20S |
Description | CAP ALUM 82UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL820MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.053 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL820MM20S | Chemi-Con | 500 | 565-EKWB421ELL820MM20S-ND | 2,99000 € | Parametric Equivalent |
| EKWB451ELL820MM20S | Chemi-Con | 390 | 565-EKWB451ELL820MM20S-ND | 3,19000 € | Parametric Equivalent |
| EKXN401ELL820MM20S | Chemi-Con | 537 | 565-EKXN401ELL820MM20S-ND | 3,33000 € | Parametric Equivalent |
| EKXN421ELL820MM20S | Chemi-Con | 829 | 565-EKXN421ELL820MM20S-ND | 3,53000 € | Parametric Equivalent |
| EKXN451ELL820MM20S | Chemi-Con | 443 | 565-EKXN451ELL820MM20S-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,90000 € | 19,00 € |
| 50 | 1,51300 € | 75,65 € |
| 100 | 1,39120 € | 139,12 € |
| 500 | 1,18184 € | 590,92 € |
| 1.000 | 1,11598 € | 1.115,98 € |
| 2.500 | 1,04574 € | 2.614,35 € |
| 5.000 | 1,00298 € | 5.014,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

