
EKWB421ELL820MM20S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL820MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL820MM20S |
Description | CAP ALUM 82UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL820MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.053 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,01600 € | 20,16 € |
| 50 | 1,60980 € | 80,49 € |
| 100 | 1,48180 € | 148,18 € |
| 500 | 1,26172 € | 630,86 € |
| 1.000 | 1,19249 € | 1.192,49 € |
| 2.500 | 1,11868 € | 2.796,70 € |
| 5.000 | 1,07376 € | 5.368,80 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |

