Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA77 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA77TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA77 TRE TIN/LEAD |
Description | 500MA 60V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Series | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA77 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA77APMPBFREETB-ND | 0,21596 € | Parametric Equivalent |
| MPSA77 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA77APMTIN/LEADTB-ND | 0,23179 € | Parametric Equivalent |
| MPSA77 APP PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA77APPPBFREETB-ND | 0,19882 € | Parametric Equivalent |
| MPSA77 APP TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA77APPTIN/LEADTB-ND | 0,22782 € | Parametric Equivalent |
| MPSA77 TRA PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA77TRAPBFREETR-ND | 0,24214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24842 € | 993,68 € |
| Unit Price without VAT: | 0,24842 € |
|---|---|
| Unit Price with VAT: | 0,30059 € |

