MPSA77 APP TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20133 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23470 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20133 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,22501 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20465 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20133 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23069 €
Image for MPSA77 APP TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA77 APP TIN/LEAD

DigiKey Part Number
1514-MPSA77APPTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA77 APP TIN/LEAD
Description
500MA 60V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,23069 €922,76 €
Unit Price without VAT:0,23069 €
Unit Price with VAT:0,27913 €