Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4102 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4102TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4102 TR TIN/LEAD |
Description | 8.7V 250MW TH DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18809 € | 1.880,90 € |
| 20.000 | 0,17720 € | 3.544,00 € |
| Unit Price without VAT: | 0,18809 € |
|---|---|
| Unit Price with VAT: | 0,22759 € |


