1N4102 BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18978 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18978 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21832 €
Datasheet
Zener Diode 8.7 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4102 BK TIN/LEAD

DigiKey Part Number
1514-1N4102BKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4102 BK TIN/LEAD
Description
8.7V 250MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 6.7 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4102 BK PBFREECentral Semiconductor Corp01514-1N4102BKPBFREE-ND0,18978 €Parametric Equivalent
1N4102 TR PBFREECentral Semiconductor Corp01514-1N4102TRPBFREETR-ND0,18978 €Parametric Equivalent
1N4102 TR TIN/LEADCentral Semiconductor Corp01514-1N4102TRTIN/LEADTR-ND0,21832 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,20287 €1.014,35 €
Unit Price without VAT:0,20287 €
Unit Price with VAT:0,24547 €