RF Switch IC 802.11a/b/g/n/ac SPDT 50Ohm 6-TSSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2185X2

DigiKey Part Number
CG2185X2-ND
Manufacturer
Manufacturer Product Number
CG2185X2
Description
IC RF SWITCH SPDT 6GHZ 6TSSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Strip
Part Status
Active
RF Type
802.11a/b/g/n/ac
Topology
-
Circuit
SPDT
Frequency Range
2GHz ~ 6GHz
P1dB
32dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-45°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2000,68295 €136,59 €
Manufacturers Standard Package
Unit Price without VAT:0,68295 €
Unit Price with VAT:0,82637 €