CG2185X2 - Switch (SPDT) 2GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2185X2-EVAL

DigiKey Part Number
CG2185X2-EVAL-ND
Manufacturer
Manufacturer Product Number
CG2185X2-EVAL
Description
EVAL BOARD FOR CG2185X2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CG2185X2 - Switch (SPDT) 2GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
2GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CG2185X2
Note
-
RF Type
-
RF Frequency
2GHz ~ 6GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1124,21000 €124,21 €
10105,05700 €1.050,57 €
25100,27360 €2.506,84 €
Manufacturers Standard Package
Unit Price without VAT:124,21000 €
Unit Price with VAT:150,29410 €