Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-16-620-634-D | |
|---|---|
DigiKey Part Number | 432-CF1-B0-16-620-634-D-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-16-620-634-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF1-B0-16-620-634-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,28700 € | 372,87 € |
| Unit Price without VAT: | 37,28700 € |
|---|---|
| Unit Price with VAT: | 45,11727 € |

