Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1-B2-52-620-31A-D | |
|---|---|
DigiKey Part Number | 432-CC1-B2-52-620-31A-D-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B2-52-620-31A-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1-B0-12-620-A3G-D | Carling Technologies | 0 | 432-CC1-B0-12-620-A3G-D-ND | 44,70500 € | Parametric Equivalent |
| CC1-B0-16-620-63G-D | Carling Technologies | 0 | 432-CC1-B0-16-620-63G-D-ND | 38,10400 € | Parametric Equivalent |
| CC1-B2-12-620-53G-D | Carling Technologies | 0 | 432-CC1-B2-12-620-53G-D-ND | 45,44200 € | Parametric Equivalent |
| CF1-B0-12-620-13A-D | Carling Technologies | 0 | 432-CF1-B0-12-620-13A-D-ND | 38,10400 € | Parametric Equivalent |
| CF1-B0-12-620-634-D | Carling Technologies | 0 | 432-CF1-B0-12-620-634-D-ND | 36,82400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,66800 € | 456,68 € |
| Unit Price without VAT: | 45,66800 € |
|---|---|
| Unit Price with VAT: | 55,25828 € |

