Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF2-B0-24-615-731-C | |
|---|---|
DigiKey Part Number | 432-CF2-B0-24-615-731-C-ND |
Manufacturer | |
Manufacturer Product Number | CF2-B0-24-615-731-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C42-B0-14-615-121-C | Carling Technologies | 0 | 432-C42-B0-14-615-121-C-ND | 79,42500 € | Parametric Equivalent |
| C42-B0-34-615-131-C | Carling Technologies | 0 | 432-C42-B0-34-615-131-C-ND | 79,42500 € | Parametric Equivalent |
| CF2-B0-24-615-112-C | Carling Technologies | 0 | 432-CF2-B0-24-615-112-C-ND | 83,61700 € | Parametric Equivalent |
| CF2-B0-24-615-312-C | Carling Technologies | 0 | 432-CF2-B0-24-615-312-C-ND | 83,61700 € | Parametric Equivalent |
| CJ2-B0-24-615-11A-C | Carling Technologies | 0 | 432-CJ2-B0-24-615-11A-C-ND | 80,61100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,75800 € | 827,58 € |
| Unit Price without VAT: | 82,75800 € |
|---|---|
| Unit Price with VAT: | 100,13718 € |

