Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C42-B0-14-615-121-C | |
|---|---|
DigiKey Part Number | 432-C42-B0-14-615-121-C-ND |
Manufacturer | |
Manufacturer Product Number | C42-B0-14-615-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C42-B0-14-615-121-C Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C42-B0-34-615-131-C | Carling Technologies | 0 | 432-C42-B0-34-615-131-C-ND | 80,06000 € | Parametric Equivalent |
| CF2-B0-24-615-112-C | Carling Technologies | 0 | 432-CF2-B0-24-615-112-C-ND | 84,28600 € | Parametric Equivalent |
| CF2-B0-24-615-312-C | Carling Technologies | 0 | 432-CF2-B0-24-615-312-C-ND | 84,28600 € | Parametric Equivalent |
| CF2-B0-24-615-731-C | Carling Technologies | 0 | 432-CF2-B0-24-615-731-C-ND | 83,42000 € | Parametric Equivalent |
| CJ2-B0-24-615-11A-C | Carling Technologies | 0 | 432-CJ2-B0-24-615-11A-C-ND | 81,25600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,06000 € | 800,60 € |
| Unit Price without VAT: | 80,06000 € |
|---|---|
| Unit Price with VAT: | 96,87260 € |

