
GMC43X7R106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R106K25NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R106K25NTCT-ND - Cut Tape (CT) 4713-GMC43X7R106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R106K25NT |
Description | CAP1812 X7R 10UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1E106K250KA | TDK | 54.833 | 445-3920-1-ND | 1,00000 € | Parametric Equivalent |
| CGA8P2X7R1E106K250KA | TDK | 5.131 | 445-7908-1-ND | 0,91000 € | Parametric Equivalent |
| KTF250B106K43NHT00 | Chemi-Con | 1.600 | 565-KTF250B106K43NHT00CT-ND | 1,35000 € | Parametric Equivalent |
| KTS250B106K43N0T00 | Chemi-Con | 1.370 | 565-KTS250B106K43N0T00CT-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,36850 € | 36,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30810 € | 154,05 € |
| 1.000 | 0,28943 € | 289,43 € |
| 1.500 | 0,28007 € | 420,10 € |
| 2.500 | 0,26972 € | 674,30 € |
| 3.500 | 0,26366 € | 922,81 € |
| 5.000 | 0,25783 € | 1.289,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

