
KTF250B106K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B106K43NHT00TR-ND - Tape & Reel (TR) 565-KTF250B106K43NHT00CT-ND - Cut Tape (CT) 565-KTF250B106K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B106K43NHT00 |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B106K43NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,65400 € | 65,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53923 € | 431,38 € |
| 1.600 | 0,51363 € | 821,81 € |
| 2.400 | 0,50081 € | 1.201,94 € |
| 4.000 | 0,48660 € | 1.946,40 € |
| 5.600 | 0,47829 € | 2.678,42 € |
| 8.000 | 0,47029 € | 3.762,32 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

