56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560G100NT

DigiKey Part Number
4713-GMC04CG560G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG560G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560G100NT
Description
CAP0402 COG 56PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C2A560GA01DMurata Electronics10.055490-GRM1555C2A560GA01DCT-ND0,08000 €Parametric Equivalent
In-Stock: 9.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04200 €2,10 €
1000,03640 €3,64 €
5000,02706 €13,53 €
1.0000,02419 €24,19 €
2.5000,02118 €52,95 €
5.0000,01936 €96,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01787 €178,70 €
20.0000,01664 €332,80 €
30.0000,01603 €480,90 €
50.0000,01535 €767,50 €
70.0000,01495 €1.046,50 €
100.0000,01457 €1.457,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €