
GRM1555C2A560GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A560GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A560GA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A560GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A560GA01D |
Description | CAP CER 56PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A560GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02730 € | 2,73 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01771 € | 17,71 € |
| 2.500 | 0,01534 € | 38,35 € |
| 5.000 | 0,01391 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01237 € | 123,70 € |
| 20.000 | 0,01143 € | 228,60 € |
| 30.000 | 0,01097 € | 329,10 € |
| 50.000 | 0,01045 € | 522,50 € |
| 70.000 | 0,01014 € | 709,80 € |
| 100.000 | 0,00985 € | 985,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

